LC4064C-75TN48I is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Lattice Semiconductor Corporation
In Stock: 10
Unit Price: $11.87000
Datasheet
48 LQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LC4064C-75TN48I

DigiKey Part Number
LC4064C-75TN48I-ND
Manufacturer
Manufacturer Product Number
LC4064C-75TN48I
Description
IC CPLD 64MC 7.5NS 48TQFP
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
LC4064C-75TN48I Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lattice Semiconductor Corporation
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Programmable Type
In System Programmable
Delay Time tpd(1) Max
7.5 ns
Voltage Supply - Internal
1.65V ~ 1.95V
Number of Logic Elements/Blocks
4
Number of Macrocells
64
Number of I/O
32
Operating Temperature
-40°C ~ 105°C (TJ)
Mounting Type
Surface Mount
Package / Case
48-LQFP
Supplier Device Package
48-TQFP (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes