Similar

LC4032ZC-5TN48C | |
|---|---|
DigiKey Part Number | 220-1651-ND |
Manufacturer | |
Manufacturer Product Number | LC4032ZC-5TN48C |
Description | IC CPLD 32MC 5NS 48TQFP |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lattice Semiconductor Corporation | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Programmable Type | In System Programmable | |
Delay Time tpd(1) Max | 5 ns | |
Voltage Supply - Internal | 1.7V ~ 1.9V | |
Number of Logic Elements/Blocks | 2 | |
Number of Macrocells | 32 | |
Number of I/O | 32 | |
Operating Temperature | 0°C ~ 90°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 48-LQFP | |
Supplier Device Package | 48-TQFP (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,250 | $4.93293 | $6,166.16 |
| Unit Price without GST: | $4.93293 |
|---|---|
| Unit Price with GST: | $5.42622 |




