iCE40 Ultra™ Field Programmable Gate Array (FPGA) IC 26 81920 3520 36-XFBGA, WLCSP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ICE5LP4K-SWG36ITR

DigiKey Part Number
ICE5LP4K-SWG36ITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ICE5LP4K-SWG36ITR
Description
IC FPGA 26 I/O 36WLCSP
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
iCE40 Ultra™ Field Programmable Gate Array (FPGA) IC 26 81920 3520 36-XFBGA, WLCSP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Number of LABs/CLBs
440
Number of Logic Elements/Cells
3520
Total RAM Bits
81920
Number of I/O
26
Voltage - Supply
1.14V ~ 1.26V
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 100°C (TJ)
Package / Case
Supplier Device Package
36-WLCSP (2.1x2.1)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$10.47790$52,389.50
Manufacturers Standard Package
Unit Price without GST:$10.47790
Unit Price with GST:$11.52569