
ICE40UL1K-SWG16ITR1K | |
|---|---|
DigiKey Part Number | 220-2228-2-ND - Tape & Reel (TR) 220-2228-1-ND - Cut Tape (CT) 220-2228-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ICE40UL1K-SWG16ITR1K |
Description | IC FPGA 10 I/O 16WLCSP |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | iCE40 UltraLite™ Field Programmable Gate Array (FPGA) IC 10 57344 1248 16-XFBGA, WLCSP |
Datasheet | Datasheet |
EDA/CAD Models | ICE40UL1K-SWG16ITR1K Models |
Category | Total RAM Bits 57344 |
Mfr | Number of I/O 10 |
Series | Voltage - Supply 1.14V ~ 1.26V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Operating Temperature -40°C ~ 100°C (TJ) |
DigiKey Programmable Not Verified | Package / Case |
Number of LABs/CLBs 156 | Supplier Device Package 16-WLCSP (1.4x1.48) |
Number of Logic Elements/Cells 1248 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.29000 | $5.29 |
| 25 | $4.67800 | $116.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $4.00401 | $4,004.01 |
| Unit Price without GST: | $5.29000 |
|---|---|
| Unit Price with GST: | $5.81900 |








