
ICE40LP1K-CM36TR | |
|---|---|
DigiKey Part Number | ICE40LP1K-CM36TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ICE40LP1K-CM36TR |
Description | IC FPGA 25 I/O 36UCBGA |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | iCE40™ LP Field Programmable Gate Array (FPGA) IC 25 65536 1280 36-VFBGA |
Datasheet | Datasheet |
EDA/CAD Models | ICE40LP1K-CM36TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 160 | |
Number of Logic Elements/Cells | 1280 | |
Total RAM Bits | 65536 | |
Number of I/O | 25 | |
Voltage - Supply | 1.14V ~ 1.26V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 100°C (TJ) | |
Package / Case | ||
Supplier Device Package | 36-UCBGA (2.5x2.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $8.04119 | $32,164.76 |
| Unit Price without GST: | $8.04119 |
|---|---|
| Unit Price with GST: | $8.84531 |




