



DPM 160 | |
|---|---|
DigiKey Part Number | 2136-DPM160-ND |
Manufacturer | |
Manufacturer Product Number | DPM 160 |
Description | VOLTMETER 200MVDC LCD PANEL MNT |
Customer Reference | |
Detailed Description | Voltmeter LCD - Black Characters Display Panel Mount |
Datasheet | Datasheet |
Category | Number of Characters Per Row 4.5 |
Manufacturer Lascar Electronics | Display Characters - Height 0.500" (12.70mm) |
Series | Output Type Reference |
Packaging Box | Voltage - Supply 6 ~ 14VDC |
Part Status Obsolete | Panel Cutout Dimensions Rectangular - 57.00mm x 27.00mm |
Type Voltmeter | Mounting Type Panel Mount |
Measuring Type Voltage | Termination Style PC Pin |
Measuring Range ±200mVDC | Operating Temperature 0°C ~ 50°C |
Display Type LCD - Black Characters |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DPM 125 | Lascar Electronics | 2 | 2136-DPM125-ND | $112.11000 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $251.35000 | $251.35 |
| Unit Price without GST: | $251.35000 |
|---|---|
| Unit Price with GST: | $276.48500 |

