Cable Gland Polyamide (PA), Nylon PG9 Gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S1209

DigiKey Part Number
2181-S1209-ND
Manufacturer
Manufacturer Product Number
S1209
Description
CABLE GLAND 2-6MM PG9 POLYAMIDE
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Cable Gland Polyamide (PA), Nylon PG9 Gray
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
LAPP
Series
Packaging
Bulk
Part Status
Active
Type
Cable Gland
Outside Cable Diameter (Min)
0.079" (2.00mm)
Outside Cable Diameter (Max)
0.236" (6.00mm)
Thread Size
PG9
Thread Length
0.315" (8.00mm)
Conduit Hub Size
-
Panel Hole Size
-
Material
Polyamide (PA), Nylon
Includes
-
Color
Gray
Ingress Protection
IP68 - Dust Tight, Waterproof; NEMA 1, 12
Operating Temperature
-40°C ~ 100°C
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$3.47000$3.47
10$2.94200$29.42
25$2.75800$68.95
50$2.62600$131.30
100$2.50050$250.05
300$2.31393$694.18
500$2.23204$1,116.02
1,000$2.12553$2,125.53
2,500$1.99254$4,981.35
Manufacturers Standard Package
Unit Price without GST:$3.47000
Unit Price with GST:$3.81700