3 Conductor Multi-Conductor Cable Black 16 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8716030

DigiKey Part Number
2181-8716030-ND
Manufacturer
Manufacturer Product Number
8716030
Description
CABLE 3 COND 16 AWG BLACK
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
3 Conductor Multi-Conductor Cable Black 16 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
Mfr
Conductor Strand
84/0.0059"
Series
Conductor Material
Copper, Bare
Packaging
Bulk
Jacket (Insulation) Material
Part Status
Active
Jacket (Insulation) Diameter
0.340" (8.64mm)
Cable Type
Jacket Color
Black
Number of Conductors
3
Conductor Insulation
Poly-Vinyl Chloride (PVC), Polyamide (PA), Nylon
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 100
Check for Additional Incoming Stock
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
100$3.93400$393.40
200$3.74095$748.19
300$3.63180$1,089.54
500$3.49798$1,748.99
700$3.41201$2,388.41
1,000$3.32275$3,322.75
Manufacturers Standard Package
Unit Price without GST:$3.93400
Unit Price with GST:$4.32740