


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Insert | |
Gender | Male | |
Number of Positions | 17+Ground | |
Size | - | |
Termination Style | Screw | |
Voltage Rating | 250V | |
Current Rating (Amps) | 10A | |
Contact Type | - | |
Operating Temperature | -40°C ~ 125°C | |
Color | Gray | |
Housing Material | Polycarbonate (PC) | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Material Flammability Rating | UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.26000 | $15.26 |
| 10 | $12.96000 | $129.60 |
| 25 | $12.14880 | $303.72 |
| 50 | $11.56840 | $578.42 |
| 100 | $11.01630 | $1,101.63 |
| 250 | $10.32696 | $2,581.74 |
| 500 | $9.83448 | $4,917.24 |
| 1,000 | $9.36566 | $9,365.66 |
| Unit Price without GST: | $15.26000 |
|---|---|
| Unit Price with GST: | $16.78600 |

