
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Side Entry | |
Size | HB10 | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | NPT-3/4 | |
Size / Dimension | 2.874" L x 1.693" W x 2.835" H (73.00mm x 43.00mm x 72.00mm) | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum Alloy | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $58.88000 | $58.88 |
| 10 | $50.04400 | $500.44 |
| 30 | $46.31233 | $1,389.37 |
| 50 | $44.67400 | $2,233.70 |
| 100 | $42.54370 | $4,254.37 |
| 250 | $39.88380 | $9,970.95 |
| Unit Price without GST: | $58.88000 |
|---|---|
| Unit Price with GST: | $64.76800 |

