
ATM04-12PC-PM31 | |
|---|---|
DigiKey Part Number | 889-ATM04-12PC-PM31-ND |
Manufacturer | |
Manufacturer Product Number | ATM04-12PC-PM31 |
Description | 12 POSITION PANEL MOUNT RECEPTAC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 12 Position Rectangular Receptacle Connector Crimp 16-20 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Male Pin | |
Number of Positions | 12 | |
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Panel Mount | |
Fastening Type | Push-Pull | |
Cable Termination | Crimp | |
Wire Type | Discrete | |
Wire Gauge | 16-20 AWG | |
Features | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Color | Green |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | $8.29660 | $1,659.32 |
| Unit Price without GST: | $8.29660 |
|---|---|
| Unit Price with GST: | $9.12626 |

