


4701PA51H01800 | |
|---|---|
DigiKey Part Number | 903-1045-ND |
Manufacturer | |
Manufacturer Product Number | 4701PA51H01800 |
Description | RFI FOF GASKET PU ADH |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | RFI Fabric Over Foam Polyurethane Foam, Nickel-Copper Taffeta (NI/CU) Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Laird Technologies EMI | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Fabric Over Foam | |
Shape | Rectangle | |
Width | 0.374" (9.50mm) | |
Length | 18.000" (457.20mm) | |
Height | 0.252" (6.40mm) | |
Material | Polyurethane Foam, Nickel-Copper Taffeta (NI/CU) | |
Plating | - | |
Plating - Thickness | - | |
Attachment Method | Adhesive | |
Operating Temperature | - | |
Shelf Life Start | - | |
Shelf Life | 12 Months | |
Storage/Refrigeration Temperature | 73°F (23°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.22000 | $13.22 |
| 11 | $10.18182 | $112.00 |
| 33 | $9.34424 | $308.36 |
| 110 | $8.67891 | $954.68 |
| 253 | $8.35134 | $2,112.89 |
| Unit Price without GST: | $13.22000 |
|---|---|
| Unit Price with GST: | $14.54200 |

