
TYA4020330M-10 | |
|---|---|
DigiKey Part Number | 240-TYA4020330M-10TR-ND - Tape & Reel (TR) 240-TYA4020330M-10CT-ND - Cut Tape (CT) 240-TYA4020330M-10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TYA4020330M-10 |
Description | FIXED IND 33UH 700MA 850 MOHM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 33 µH Shielded Drum Core, Wirewound Inductor 700 mA 850mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.2A | |
Shielding | Shielded | |
DC Resistance (DCR) | 850mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.157" L x 0.157" W (4.00mm x 4.00mm) | |
Height - Seated (Max) | 0.083" (2.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.55000 | $0.55 |
| 10 | $0.45700 | $4.57 |
| 100 | $0.37540 | $37.54 |
| 1,000 | $0.30866 | $308.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.28120 | $843.60 |
| 6,000 | $0.26517 | $1,591.02 |
| 9,000 | $0.25623 | $2,306.07 |
| 15,000 | $0.24541 | $3,681.15 |
| 21,000 | $0.23854 | $5,009.34 |
| 30,000 | $0.23147 | $6,944.10 |
| Unit Price without GST: | $0.55000 |
|---|---|
| Unit Price with GST: | $0.60500 |

