7 Ohms @ 100 MHz 1 Ferrite Bead 1A 100mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MI0805J070R-10

DigiKey Part Number
240-2386-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MI0805J070R-10
Description
FERRITE BEAD 7 OHM 1LN
Customer Reference
Detailed Description
7 Ohms @ 100 MHz 1 Ferrite Bead 1A 100mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Laird-Signal Integrity Products
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Filter Type
-
Number of Lines
1
Impedance @ Frequency
7 Ohms @ 100 MHz
Current Rating (Max)
1A
DC Resistance (DCR) (Max)
100mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
-
Mounting Type
Surface Mount
Height (Max)
-
Size / Dimension
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.