


MGV252010S2R2M-10 | |
|---|---|
DigiKey Part Number | 240-MGV252010S2R2M-10TR-ND - Tape & Reel (TR) 240-MGV252010S2R2M-10CT-ND - Cut Tape (CT) 240-MGV252010S2R2M-10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MGV252010S2R2M-10 |
Description | FIXED IND 2.2UH 2.4A 110 MOHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Molded Inductor 2.4 A 110mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MGV252010S2R2M-10 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.3A | |
Shielding | Shielded | |
DC Resistance (DCR) | 110mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.51000 | $0.51 |
| 10 | $0.42200 | $4.22 |
| 100 | $0.34700 | $34.70 |
| 1,000 | $0.28529 | $285.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.25991 | $779.73 |
| 6,000 | $0.24509 | $1,470.54 |
| 9,000 | $0.23683 | $2,131.47 |
| 15,000 | $0.22682 | $3,402.30 |
| 21,000 | $0.22047 | $4,629.87 |
| 30,000 | $0.21394 | $6,418.20 |
| Unit Price without GST: | $0.51000 |
|---|---|
| Unit Price with GST: | $0.56100 |

