
XE-5296-001 | |
---|---|
DigiKey Part Number | 5425-XE-5296-001-ND |
Manufacturer | |
Manufacturer Product Number | XE-5296-001 |
Description | BRASS FITTING 1/4" NPTX3.0MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Threaded Straight Fitting 3mm OD Tubing Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Labfacility Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Straight Fitting | |
Connection Method | Threaded | |
For Use With/Related Products | 3mm OD Tubing | |
Features | - | |
Operating Pressure | - | |
Operating Temperature | - | |
Thread Size | NPT1/4 | |
Mounting Type | Free Hanging (In-Line) | |
Material | Brass | |
Color | Yellow |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $14.15000 | $14.15 |
10 | $12.81800 | $128.18 |
25 | $12.32080 | $308.02 |
50 | $11.95860 | $597.93 |
100 | $11.60670 | $1,160.67 |
250 | $11.15712 | $2,789.28 |
500 | $10.82860 | $5,414.30 |
1,000 | $10.50967 | $10,509.67 |
Unit Price without GST: | $14.15000 |
---|---|
Unit Price with GST: | $15.56500 |