768A Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

768A-20

DigiKey Part Number
1949-1100-ND
Manufacturer
Manufacturer Product Number
768A-20
Description
RF ATTENUATOR 20DB NTYPE MODULE
Customer Reference
Detailed Description
RF Attenuators 20dB 0 Hz ~ 11 GHz 20W N-Type In-Line Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L3 Narda-MITEQ
Series
Packaging
Bulk
Part Status
Active
Attenuation Value
20dB
Frequency Range
0 Hz ~ 11 GHz
Power (Watts)
20W
Package / Case
N-Type In-Line Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.