
U3A00060-1M | |
|---|---|
DigiKey Part Number | 5073-U3A00060-1M-ND |
Manufacturer | |
Manufacturer Product Number | U3A00060-1M |
Description | USB 3.0 A-M B-M 30/24 PVC WHT 1. |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to B Male 3.28' (1.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | ||
Length | 3.28' (1.00m) | |
Specifications | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) | |
Transfer Rate | 5Gbps | |
Wire Gauge | 24 AWG, 30 AWG | |
Shielding | Shielded | |
Color | White | |
Features | Data Transfer and Charge |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $28.84000 | $28.84 |
| Unit Price without GST: | $28.84000 |
|---|---|
| Unit Price with GST: | $31.72400 |

