
TRG506-T4T-2M | |
|---|---|
DigiKey Part Number | 5073-TRG506-T4T-2M-ND |
Manufacturer | |
Manufacturer Product Number | TRG506-T4T-2M |
Description | C5E M12FD-RJ45 TPE 24 TEL 2M |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 04 pos Female to RJ45, 8p8c 6.56' (2.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | Circular 04 pos Female to RJ45, 8p8c | |
Length | 6.56' (2.00m) | |
Cable Type | Round | |
Color | Teal | |
Shielding | Shielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $130.36000 | $130.36 |
| 10 | $110.81200 | $1,108.12 |
| 25 | $103.87880 | $2,596.97 |
| 50 | $98.92560 | $4,946.28 |
| 100 | $94.21100 | $9,421.10 |
| Unit Price without GST: | $130.36000 |
|---|---|
| Unit Price with GST: | $143.39600 |

