Parametric Equivalent

TRD815SRA3GRY-25 | |
|---|---|
DigiKey Part Number | 5073-TRD815SRA3GRY-25-ND |
Manufacturer | |
Manufacturer Product Number | TRD815SRA3GRY-25 |
Description | C5E PVC FTP DWN-DWN GRY 25F |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug, Angled Down to Plug, Angled Down 8p8c (RJ45, Ethernet) 25.00' (7.62m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug, Angled Down to Plug, Angled Down | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 25.00' (7.62m) | |
Shielding | Shielded | |
Color | Gray | |
Features | Molded Plugs | |
Style | Cat5e |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $26.69000 | $26.69 |
| Unit Price without GST: | $26.69000 |
|---|---|
| Unit Price with GST: | $29.35900 |


