
SRWQ100-PH104-8701 | |
|---|---|
DigiKey Part Number | 5073-SRWQ100-PH104-8701-ND |
Manufacturer | |
Manufacturer Product Number | SRWQ100-PH104-8701 |
Description | SENSOR PH SENSOR ANLG CURR |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | PH Sensor Sensor Analog Current, RS-485 Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Sensor Type | PH Sensor | |
Output Type | Analog Current, RS-485 | |
Operating Temperature | 0°C ~ 80°C | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $666.51000 | $666.51 |
| 5 | $628.16000 | $3,140.80 |
| 10 | $613.84700 | $6,138.47 |
| Unit Price without GST: | $666.51000 |
|---|---|
| Unit Price with GST: | $733.16100 |


