
TRD815R-2 | |
|---|---|
DigiKey Part Number | 5073-TRD815R-2-ND |
Manufacturer | |
Manufacturer Product Number | TRD815R-2 |
Description | CBL-RJ45/RJ45 CAT 5E RED 2FT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 2.00' (609.6mm) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 2.00' (609.6mm) | |
Shielding | Unshielded | |
Color | Red | |
Features | Molded Plugs | |
Style | Cat5e |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $19.02000 | $19.02 |
| 10 | $16.16800 | $161.68 |
| 25 | $15.15560 | $378.89 |
| 50 | $14.43220 | $721.61 |
| 100 | $13.74340 | $1,374.34 |
| 250 | $12.88348 | $3,220.87 |
| 500 | $12.26910 | $6,134.55 |
| 1,000 | $11.68434 | $11,684.34 |
| Unit Price without GST: | $19.02000 |
|---|---|
| Unit Price with GST: | $20.92200 |

