
FXC-SFP1G-55-80 | |
|---|---|
DigiKey Part Number | 5073-FXC-SFP1G-55-80-ND |
Manufacturer | |
Manufacturer Product Number | FXC-SFP1G-55-80 |
Description | FIBER OPTIC TRANSCEIVER SFP GIGA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Transceiver Module Fibre Channel Links 1.25Gbps 1550nm LC Duplex Pluggable, SFP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Data Rate | 1.25Gbps | |
Wavelength | 1550nm | |
Applications | Fibre Channel Links | |
Voltage - Supply | - | |
Connector Type | LC Duplex | |
Mounting Type | Pluggable, SFP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $174.62000 | $174.62 |
| Unit Price without GST: | $174.62000 |
|---|---|
| Unit Price with GST: | $192.08200 |

