
HG2364-14DP-065-8NF | |
|---|---|
DigiKey Part Number | 5073-HG2364-14DP-065-8NF-ND |
Manufacturer | |
Manufacturer Product Number | HG2364-14DP-065-8NF |
Description | 2300-2700MHZ/4900-6400MHZ, 14/17 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 802.16e, SOFDMA, WiMax, WLAN Sector N Type Female (4) Bracket Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | WiFi | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 2.5GHz, 5.65GHz | |
Frequency Range | 2.3GHz ~ 2.7GHz, 4.9GHz ~ 6.4GHz | |
Antenna Type | Sector | |
Number of Bands | 2 | |
VSWR | 1.7, 2 | |
Return Loss | - | |
Gain | 14dBi, 17dBi | |
Power - Max | 100 W | |
Features | Cable - 305mm, Cable - 1.524m, Cable - 3.048m, Cable - 7.62m | |
Termination | N Type Female (4) | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Bracket Mount | |
Height (Max) | 3.400" (86.36mm) | |
Applications | 802.16e, SOFDMA, WiMax, WLAN |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,202.56000 | $1,202.56 |
| 10 | $1,060.17300 | $10,601.73 |
| Unit Price without GST: | $1,202.56000 |
|---|---|
| Unit Price with GST: | $1,322.81600 |

