
TRD695SCR-R-40 | |
|---|---|
DigiKey Part Number | 5073-TRD695SCR-R-40-ND |
Manufacturer | |
Manufacturer Product Number | TRD695SCR-R-40 |
Description | RJ45/RJ45 CAT 6 SHLD RED 40F |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 40.00' (12.19m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 40.00' (12.19m) | |
Shielding | Shielded | |
Color | Red | |
Features | Molded Plugs | |
Style | Cat6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $183.63000 | $183.63 |
| 10 | $156.09900 | $1,560.99 |
| 25 | $146.33560 | $3,658.39 |
| 50 | $139.35980 | $6,967.99 |
| 100 | $136.43790 | $13,643.79 |
| Unit Price without GST: | $183.63000 |
|---|---|
| Unit Price with GST: | $201.99300 |

