
TRD628ALS-BLU-3 | |
|---|---|
DigiKey Part Number | 5073-TRD628ALS-BLU-3-ND |
Manufacturer | |
Manufacturer Product Number | TRD628ALS-BLU-3 |
Description | CAT6A 28AWG RJ45 LSZH/CM 3F BLU |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.00' (914.4mm) Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer L-com | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Packaging Bag | Length 3.00' (914.4mm) |
Part Status Active | Shielding Shielded |
Cable Type Round Cable | Color Blue |
Connector Type Plug to Plug | Style Cat6a |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $59.73000 | $59.73 |
| 10 | $50.75800 | $507.58 |
| 25 | $47.58080 | $1,189.52 |
| 50 | $45.31140 | $2,265.57 |
| 100 | $43.15070 | $4,315.07 |
| 250 | $40.45256 | $10,113.14 |
| Unit Price without GST: | $59.73000 |
|---|---|
| Unit Price with GST: | $65.70300 |

