
TDC019-1 | |
|---|---|
DigiKey Part Number | 5073-TDC019-1-ND |
Manufacturer | |
Manufacturer Product Number | TDC019-1 |
Description | FLAT CBL(6X4) 1' W/TINNED ENDS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Cable 6p4c (RJ11, RJ14) 1.00' (304.8mm) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | Flat, Straight Cable | |
Connector Type | Plug to Cable | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 6p4c (RJ11, RJ14) | |
Length | 1.00' (304.8mm) | |
Shielding | Unshielded | |
Color | Gray | |
Features | Molded Plugs | |
Style | Crossover |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.35000 | $10.35 |
| 10 | $8.79400 | $87.94 |
| 25 | $8.24360 | $206.09 |
| 50 | $7.84980 | $392.49 |
| 100 | $7.47500 | $747.50 |
| 250 | $7.00712 | $1,751.78 |
| 500 | $6.67284 | $3,336.42 |
| 1,000 | $6.35466 | $6,354.66 |
| Unit Price without GST: | $10.35000 |
|---|---|
| Unit Price with GST: | $11.38500 |

