
SRTH600-400A-2710 | |
|---|---|
DigiKey Part Number | 5073-SRTH600-400A-2710-ND |
Manufacturer | |
Manufacturer Product Number | SRTH600-400A-2710 |
Description | INFRARED TEMPERATURE SENSOR, RAN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Infrared (IR) 0°C ~ 1200°C 32 b |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Sensor Type | Infrared (IR) | |
Sensing Temperature - Local | 0°C ~ 1200°C | |
Sensing Temperature - Remote | - | |
Output Type | Analog Current | |
Voltage - Supply | 10V ~ 30V | |
Resolution | 32 b | |
Features | - | |
Accuracy - Highest (Lowest) | ±2°C | |
Test Condition | - | |
Operating Temperature | 0°C ~ 60°C | |
Mounting Type | Panel Mount | |
Package / Case | Cylinder, Threaded - M18 | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $758.17000 | $758.17 |
| Unit Price without GST: | $758.17000 |
|---|---|
| Unit Price with GST: | $833.98700 |

