Coaxial Cable 18 AWG RG-6 100.0' (30.48m) 75 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG6-100

DigiKey Part Number
5073-RG6-100-ND
Manufacturer
Manufacturer Product Number
RG6-100
Description
CABLE COAXIAL RG-6 18AWG 100'
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Coaxial Cable 18 AWG RG-6 100.0' (30.48m) 75 Ohms
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shield Type
Braid
Manufacturer
L-com
Impedance
75 Ohms
Packaging
Bulk
Length
100.0' (30.48m)
Part Status
Active
Jacket Color
Black
Cable Type
Coaxial
Conductor Material
Copper, Bare
Cable Group
RG-6
Dielectric Material
Polyethylene (PE)
Wire Gauge
18 AWG
Dielectric Diameter
0.180" (4.57mm)
Conductor Strand
Solid
Shield Material
Aluminum; Copper, Tinned
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Shield Coverage
100%, 60%
Jacket (Insulation) Diameter
0.270" (6.86mm)
Operating Temperature
-10°C ~ 70°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$105.43000$105.43
Manufacturers Standard Package
Unit Price without GST:$105.43000
Unit Price with GST:$115.97300