Enclosure Fiberglass/Polyester Black Hinged Door 15.500" L x 13.300" W (393.70mm x 337.82mm) X 8.300" (210.82mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NBB141207-1H0

DigiKey Part Number
5073-NBB141207-1H0-ND
Manufacturer
Manufacturer Product Number
NBB141207-1H0
Description
ENCL FRP BK 14X12X7" W/120VAC HE
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Enclosure Fiberglass/Polyester Black Hinged Door 15.500" L x 13.300" W (393.70mm x 337.82mm) X 8.300" (210.82mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Container Type
Enclosure
Size / Dimension
15.500" L x 13.300" W (393.70mm x 337.82mm)
Height
8.300" (210.82mm)
Area (L x W)
206in² (1330cm²)
Design
Hinged Door
Material
Color
Black
Thickness
0.098" (2.50mm)
Features
-
Ratings
Material Flammability Rating
UL94 5V
Shipping Info
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 30
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Bag
QuantityUnit PriceExt Price
1$528.64000$528.64
Manufacturers Standard Package
Unit Price without GST:$528.64000
Unit Price with GST:$581.50400