MPMM8OM3AP-3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


L-com
In Stock: 0
Unit Price: $263.15000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: $162.52000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: $274.73000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: $62.38000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: $153.40000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: $59.06000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: $59.06000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: $210.44000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: $65.04000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: $164.04000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: $71.62000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: $64.36000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: $210.44000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: $225.20000
Datasheet
Cable Fiber Optic MPO To MPO 50/125 9.8' (3.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPMM8OM3AP-3

DigiKey Part Number
5073-MPMM8OM3AP-3-ND
Manufacturer
Manufacturer Product Number
MPMM8OM3AP-3
Description
FIBER PATCH CABLE MPO MALE TO MP
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic MPO To MPO 50/125 9.8' (3.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
-
Packaging
Bag
Part Status
Active
1st Connector
MPO
2nd Connector
MPO
Cable Diameter
-
Cable Type
Fiber Patch
Features
-
Fiber Type
50/125
Length - Overall
9.8' (3.0m)
Type
Multimode, OM3
Ratings
-
Bend Radius
-
Color - Cable
Aqua
Color - Connectors
-
Insertion Loss
-
Jacket (Insulation) Material
-
Return Loss
-
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 7
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Bag
QuantityUnit PriceExt Price
1$64.71000$64.71
Manufacturers Standard Package
Unit Price without GST:$64.71000
Unit Price with GST:$71.18100