
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Open Rack | |
Style | Open Rack, Double Frame | |
Number of Units | 44U | |
Dimensions - Panel | - | |
Dimensions - Overall | - | |
Door | Glass (Front), Steel (Rear) | |
Features | - | |
Mounting Rails | Two Pair | |
Ventilation | Back, Front | |
Material | Metal, Steel | |
Color | Black | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5,828.77000 | $5,828.77 |
| Unit Price without GST: | $5,828.77000 |
|---|---|
| Unit Price with GST: | $6,411.64700 |

