Parametric Equivalent
Parametric Equivalent

TRGIX603IN-TEL-20CM | |
|---|---|
DigiKey Part Number | 5073-TRGIX603IN-TEL-20CM-ND |
Manufacturer | |
Manufacturer Product Number | TRGIX603IN-TEL-20CM |
Description | IXA-RJ45P, CAT6A SF/UTP HI-FLEX |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly IX Plug to RJ45, 8p8c Male 0.66' (200.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | IX Plug to RJ45, 8p8c Male | |
Length | 0.66' (200.0mm) | |
Cable Type | Round | |
Color | Teal | |
Shielding | Shielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $100.60000 | $100.60 |
| Unit Price without GST: | $100.60000 |
|---|---|
| Unit Price with GST: | $110.66000 |



