HD21PRAL-MM-BLK-1M is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


L-com
In Stock: 0
Unit Price: $57.06000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: $57.06000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: $66.69000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: $63.38000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: $62.70000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: $64.36000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: $57.39000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: $53.70000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: $53.70000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: $22.34000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: $99.02000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: $58.73000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: $79.76000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: $40.41000
Datasheet
Cable Assembly 3.3' (1.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HD21PRAL-MM-BLK-1M

DigiKey Part Number
5073-HD21PRAL-MM-BLK-1M-ND
Manufacturer
Manufacturer Product Number
HD21PRAL-MM-BLK-1M
Description
HDMI 2.1 CABLE, M/RA-LEFT-M, PVC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Cable Assembly 3.3' (1.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
-
Packaging
Bag
Part Status
Active
1st Connector Type
HDMI-A Male
2nd Connector Type
HDMI-A Male, R/A
Length
3.3' (1.00m)
1st Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Type
Free Hanging (In-Line)
Cable Type
Round
Color
Black
Shielding
Shielded
Usage
High Definition Multimedia Interface
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 131
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Bag
QuantityUnit PriceExt Price
1$59.06000$59.06
Manufacturers Standard Package
Unit Price without GST:$59.06000
Unit Price with GST:$64.96600