
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Data Rate | 1Gbps | |
Wavelength | - | |
Applications | General Purpose | |
Voltage - Supply | - | |
Connector Type | LC | |
Mounting Type | Pluggable, SFP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $98.65000 | $98.65 |
| 10 | $81.67600 | $816.76 |
| 25 | $77.43680 | $1,935.92 |
| 100 | $72.77830 | $7,277.83 |
| Unit Price without GST: | $98.65000 |
|---|---|
| Unit Price with GST: | $108.51500 |

