
MK110C6-BLU | |
|---|---|
DigiKey Part Number | 5073-MK110C6-BLU-ND |
Manufacturer | |
Manufacturer Product Number | MK110C6-BLU |
Description | KS 110-RJ45 JACK CAT6 BLUE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Insert Modular Jack 8p8c (RJ45, Ethernet) To IDC, Pressdown, Punchdown Block Blue |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | Modular | |
Exterior Type (Adapter End) | Modular Jack 8p8c (RJ45, Ethernet) | |
Interior Type (Adapter End) | IDC, Pressdown, Punchdown Block | |
Exterior Housing Material | Thermoplastic | |
Interior Housing Material | Thermoplastic | |
Exterior Housing Color | Blue | |
Interior Housing Color | Blue | |
Exterior Contact Material | - | |
Interior Contact Material | - | |
Exterior Contact Finish | - | |
Interior Contact Finish | - | |
Operating Temperature | - | |
Ratings | Cat6 | |
Specifications | - | |
Features | - | |
Exterior Contact Finish Thickness | - | |
Interior Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $17.00000 | $17.00 |
| Unit Price without GST: | $17.00000 |
|---|---|
| Unit Price with GST: | $18.70000 |

