
LCAT7468-8 | |
|---|---|
DigiKey Part Number | 5073-LCAT7468-8-ND |
Manufacturer | |
Manufacturer Product Number | LCAT7468-8 |
Description | 8DB 50OHM FIXED ATTENUATOR N PLU |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 8dB 0 Hz ~ 12 GHz 50 Ohms N-Type In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Attenuation Value | 8dB | |
Frequency Range | 0 Hz ~ 12 GHz | |
Power (Watts) | - | |
Impedance | 50 Ohms | |
Grade | - | |
Qualification | - | |
Package / Case | N-Type In-Line Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $148.54000 | $148.54 |
| 10 | $130.72300 | $1,307.23 |
| 25 | $124.56040 | $3,114.01 |
| 100 | $116.12330 | $11,612.33 |
| Unit Price without GST: | $148.54000 |
|---|---|
| Unit Price with GST: | $163.39400 |

