RF ANTENNA 4G, 5G, 802.11a/b/g/n/ac/ad/ah/ax, CMDA, IoT, LoRa, LPWAN, LTE, LTE-M, M2M, NB-IoT, Wi-Fi Log Periodic N Type Female Bracket Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCANLP1009

DigiKey Part Number
5073-LCANLP1009-ND
Manufacturer
Manufacturer Product Number
LCANLP1009
Description
2300-2500 MHZ, 10 DBI, GAIN, V-P
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF ANTENNA 4G, 5G, 802.11a/b/g/n/ac/ad/ah/ax, CMDA, IoT, LoRa, LPWAN, LTE, LTE-M, M2M, NB-IoT, Wi-Fi Log Periodic N Type Female Bracket Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Bands
1
Manufacturer
L-com
VSWR
1.5
Series
Gain
10dBi
Packaging
Bag
Power - Max
100 W
Part Status
Active
Features
Cable - 299.72mm
RF Family/Standard
Cellular, WiFi
Termination
N Type Female
Frequency Group
UHF (2GHz ~ 3GHz)
Mounting Type
Bracket Mount
Frequency (Center/Band)
2.4GHz
Height (Max)
5.900" (149.86mm)
Frequency Range
2.3GHz ~ 2.5GHz
Applications
4G, 5G, 802.11a/b/g/n/ac/ad/ah/ax, CMDA, IoT, LoRa, LPWAN, LTE, LTE-M, M2M, NB-IoT, Wi-Fi
Antenna Type
Log Periodic
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 323
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in AUD
Bag
QuantityUnit PriceExt Price
1$170.64000$170.64
10$143.52500$1,435.25
25$136.75400$3,418.85
100$129.31300$12,931.30
Manufacturers Standard Package
Unit Price without GST:$170.64000
Unit Price with GST:$187.70400