
LCANLP1008 | |
|---|---|
DigiKey Part Number | 5073-LCANLP1008-ND |
Manufacturer | |
Manufacturer Product Number | LCANLP1008 |
Description | 1920-2170 MHZ, 10 DBI, GAIN, V-P |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 4G, 5G, CBRS, CMDA, GSM, IoT, LoRa, LPWAN, LTE, LTE-M, M2M, NB-IoT, Wi-Fi Log Periodic N Type Female Bracket Mount |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer L-com | VSWR 1.5 |
Series | Gain 10dBi |
Packaging Bag | Power - Max 100 W |
Part Status Active | Features Cable - 238.76mm |
RF Family/Standard Cellular, WiFi | Termination N Type Female |
Frequency Group Wide Band | Mounting Type Bracket Mount |
Frequency (Center/Band) 2.045GHz | Height (Max) 5.900" (149.86mm) |
Frequency Range 1.92GHz ~ 2.17GHz | Applications 4G, 5G, CBRS, CMDA, GSM, IoT, LoRa, LPWAN, LTE, LTE-M, M2M, NB-IoT, Wi-Fi |
Antenna Type Log Periodic |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $23.63000 | $23.63 |
| 10 | $18.73100 | $187.31 |
| 25 | $17.50800 | $437.70 |
| 100 | $16.83920 | $1,683.92 |
| Unit Price without GST: | $23.63000 |
|---|---|
| Unit Price with GST: | $25.99300 |

