RF ANTENNA 3G, 4G, 5G, 802.11a/b/g/n/ac/ad/ah/ax, CBRS, CMDA, GSM, IoT, LoRa, LPWAN, LTE, LTE-M, M2M, NB-IoT, Wi-Fi, WLAN Log Periodic N Type Female Bracket Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCANLP1007

DigiKey Part Number
5073-LCANLP1007-ND
Manufacturer
Manufacturer Product Number
LCANLP1007
Description
806-960 / 1710-2500 MHZ, 9 DBI G
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
RF ANTENNA 3G, 4G, 5G, 802.11a/b/g/n/ac/ad/ah/ax, CBRS, CMDA, GSM, IoT, LoRa, LPWAN, LTE, LTE-M, M2M, NB-IoT, Wi-Fi, WLAN Log Periodic N Type Female Bracket Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Bands
1
Manufacturer
L-com
VSWR
1.5
Series
Gain
9dBi
Packaging
Bag
Power - Max
100 W
Part Status
Active
Features
Cable - 299.72mm
RF Family/Standard
Cellular, WiFi
Termination
N Type Female
Frequency Group
Wide Band
Mounting Type
Bracket Mount
Frequency (Center/Band)
1.653GHz
Height (Max)
11.500" (292.10mm)
Frequency Range
806MHz ~ 2.5GHz
Applications
3G, 4G, 5G, 802.11a/b/g/n/ac/ad/ah/ax, CBRS, CMDA, GSM, IoT, LoRa, LPWAN, LTE, LTE-M, M2M, NB-IoT, Wi-Fi, WLAN
Antenna Type
Log Periodic
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 235
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in AUD
Bag
QuantityUnit PriceExt Price
1$98.96000$98.96
10$81.97400$819.74
25$77.73240$1,943.31
100$73.07070$7,307.07
Manufacturers Standard Package
Unit Price without GST:$98.96000
Unit Price with GST:$108.85600