
LCANLP1006 | |
|---|---|
DigiKey Part Number | 5073-LCANLP1006-ND |
Manufacturer | |
Manufacturer Product Number | LCANLP1006 |
Description | 790-960 / 1710-2170 / 2300-2700 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 3G, 4G, 5G, 802.11a/b/g/n/ac/ad/ah/ax, CBRS, CMDA, GSM, IoT, LoRa, LPWAN, LTE, LTE-M, M2M, NB-IoT, Wi-Fi, WLAN Log Periodic N Type Female Bracket Mount |
Datasheet | Datasheet |
Category | Number of Bands 3 |
Manufacturer L-com | VSWR 1.5, 1.7 |
Series | Gain 10dBi, 10.5dBi, 11dBi |
Packaging Bag | Power - Max 100 W |
Part Status Active | Features Cable - 300mm |
RF Family/Standard Cellular, WiFi | Termination N Type Female |
Frequency Group Wide Band | Mounting Type Bracket Mount |
Frequency (Center/Band) 875MHz, 1.94GHz, 2.5GHz | Height (Max) 17.400" (441.96mm) |
Frequency Range 790MHz ~ 960MHz, 1.71GHz ~ 2.17GHz, 2.3GHz ~ 2.7GHz | Applications 3G, 4G, 5G, 802.11a/b/g/n/ac/ad/ah/ax, CBRS, CMDA, GSM, IoT, LoRa, LPWAN, LTE, LTE-M, M2M, NB-IoT, Wi-Fi, WLAN |
Antenna Type Log Periodic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $105.75000 | $105.75 |
| 10 | $87.76000 | $877.60 |
| 25 | $83.27000 | $2,081.75 |
| 100 | $78.33440 | $7,833.44 |
| Unit Price without GST: | $105.75000 |
|---|---|
| Unit Price with GST: | $116.32500 |

