
LCANLP1005 | |
|---|---|
DigiKey Part Number | 5073-LCANLP1005-ND |
Manufacturer | |
Manufacturer Product Number | LCANLP1005 |
Description | 5150-5875 MHZ, 15 DBI GAIN, HV-P |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 5G, 802.11a/n/ac/ah/ax, CMDA, IoT, LoRa, LTE, M2M, NB-IoT, Wi-Fi, WLAN Log Periodic N Type Female (2) Bracket Mount |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer L-com | VSWR 1.7 |
Series | Gain 15dBi |
Packaging Bag | Power - Max 100 W |
Part Status Active | Features Cable - 248.92mm |
RF Family/Standard Cellular, WiFi | Termination N Type Female (2) |
Frequency Group SHF (f > 4GHz) | Mounting Type Bracket Mount |
Frequency (Center/Band) 5.512GHz | Height (Max) 15.300" (388.62mm) |
Frequency Range 5.15GHz ~ 5.875GHz | Applications 5G, 802.11a/n/ac/ah/ax, CMDA, IoT, LoRa, LTE, M2M, NB-IoT, Wi-Fi, WLAN |
Antenna Type Log Periodic |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $74.24000 | $74.24 |
| 10 | $60.98000 | $609.80 |
| 25 | $57.66920 | $1,441.73 |
| 100 | $54.03140 | $5,403.14 |
| 250 | $52.29720 | $13,074.30 |
| Unit Price without GST: | $74.24000 |
|---|---|
| Unit Price with GST: | $81.66400 |

