
LCANLP1004 | |
|---|---|
DigiKey Part Number | 5073-LCANLP1004-ND |
Manufacturer | |
Manufacturer Product Number | LCANLP1004 |
Description | 600-960 / 1710-2700 / 3300-3800 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 3G, 4G, 5G, 802.11a/b/g/n/ac/ad/ah/ax, CBRS, CMDA, GSM, IoT, LoRa, LPWAN, LTE, LTE-M, M2M, NB-IoT, Wi-Fi, WLAN Log Periodic N Type Female (2) Bracket Mount |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer L-com | VSWR 2.5 |
Series | Gain 11dBi |
Packaging Bag | Power - Max 50 W |
Part Status Active | Features Cable - 500.13mm |
RF Family/Standard Cellular, WiFi | Termination N Type Female (2) |
Frequency Group Wide Band | Mounting Type Bracket Mount |
Frequency (Center/Band) 2.2GHz | Height (Max) 19.300" (490.22mm) |
Frequency Range 600MHz ~ 3.8GHz | Applications 3G, 4G, 5G, 802.11a/b/g/n/ac/ad/ah/ax, CBRS, CMDA, GSM, IoT, LoRa, LPWAN, LTE, LTE-M, M2M, NB-IoT, Wi-Fi, WLAN |
Antenna Type Log Periodic |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $733.58000 | $733.58 |
| 10 | $677.76200 | $6,777.62 |
| Unit Price without GST: | $733.58000 |
|---|---|
| Unit Price with GST: | $806.93800 |

