New Product
Connector Header Surface Mount 4 position 0.059" (1.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Surface Mount 4 position 0.059" (1.50mm)
2481779-4
2481779-4

2481779-4

DigiKey Part Number
17-2481779-4TR-ND - Tape & Reel (TR)
17-2481779-4CT-ND - Cut Tape (CT)
17-2481779-4DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2481779-4
Description
HEADER SMT 4POS LOPRO MINI CT
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 4 position 0.059" (1.50mm)
Datasheet
 Datasheet
EDA/CAD Models
2481779-4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.272" (6.91mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Finish - Post
-
Contact Material
Copper Alloy
Insulation Material
Liquid Crystal Polymer (LCP)
Features
Solder Retention
Operating Temperature
-30°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Natural
Current Rating (Amps)
3A
Voltage Rating
50VAC/DC
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
General Purpose
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,400
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.78000$2.78
10$2.35800$23.58
100$2.00480$200.48
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
700$1.74739$1,223.17
1,400$1.66401$2,329.61
2,100$1.61710$3,395.91
3,500$1.55989$5,459.61
4,900$1.52333$7,464.32
7,000$1.48552$10,398.64
Manufacturers Standard Package
Unit Price without GST:$2.78000
Unit Price with GST:$3.05800