
IES-2210-M2 | |
|---|---|
DigiKey Part Number | 5073-IES-2210-M2-ND |
Manufacturer | |
Manufacturer Product Number | IES-2210-M2 |
Description | SWTC 8 10/100TX 2 SC MM |
Customer Reference | |
Detailed Description | Network Switch - Unmanaged 9 Ports IP40 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Type | Switch - Unmanaged | |
Configuration | Fixed + SFP | |
Number of Ports | 9 | |
Copper Ports | 8 | |
Copper Type | 10/100 | |
Fiber Ports | 1 | |
Fiber Type | SFP | |
SFP/XFP Ports | 1 | |
SFP/XFP Type | SFP | |
Connector Type | RJ45, SC, SFP | |
Voltage - Input | 24V | |
Ingress Protection | IP40 | |
Mounting Type | DIN Rail | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - |

