
HG908PCL-NM | |
|---|---|
DigiKey Part Number | 5073-HG908PCL-NM-ND |
Manufacturer | |
Manufacturer Product Number | HG908PCL-NM |
Description | ANTFLAT PATCH 900MHZ 8DBI |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA GSM, ISM, LoRa, LPWAN Flat Patch N Type Male Wall Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Cellular, General ISM | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 910MHz | |
Frequency Range | 860MHz ~ 960MHz | |
Antenna Type | Flat Patch | |
Number of Bands | 1 | |
VSWR | - | |
Return Loss | - | |
Gain | 8dBi | |
Features | - | |
Termination | N Type Male | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Wall Mount | |
Height (Max) | 1.100" (27.94mm) | |
Applications | GSM, ISM, LoRa, LPWAN |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $197.95000 | $197.95 |
| 10 | $167.09300 | $1,670.93 |
| 25 | $159.38800 | $3,984.70 |
| Unit Price without GST: | $197.95000 |
|---|---|
| Unit Price with GST: | $217.74500 |

