
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 892MHz | |
Frequency Range | 824MHz ~ 960MHz | |
Antenna Type | Panel | |
Number of Bands | 1 | |
VSWR | 1.8 | |
Return Loss | - | |
Gain | 9dBi | |
Power - Max | 10 W | |
Features | - | |
Termination | N Type Female | |
Ingress Protection | - | |
Mounting Type | Bracket Mount | |
Height (Max) | 1.000" (25.40mm) | |
Applications | ISM, RFID |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $253.42000 | $253.42 |
| 10 | $215.16300 | $2,151.63 |
| 25 | $205.61520 | $5,140.38 |
| Unit Price without GST: | $253.42000 |
|---|---|
| Unit Price with GST: | $278.76200 |

