
HG821-00PU-100IPEX | |
|---|---|
DigiKey Part Number | 5073-HG821-00PU-100IPEX-ND |
Manufacturer | |
Manufacturer Product Number | HG821-00PU-100IPEX |
Description | ANT PCB 850/900/1800/1900/2100MH |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose PCB Trace I-PEX Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 892MHz, 1.955GHz | |
Frequency Range | 824MHz ~ 960MHz, 1.71GHz ~ 2.2GHz | |
Antenna Type | PCB Trace | |
Number of Bands | 2 | |
VSWR | 2.5 | |
Return Loss | - | |
Gain | 0dBi, 0dBi | |
Features | Cable - 305mm, Cable - 1.524m, Cable - 3.048m, Cable - 7.62m | |
Termination | I-PEX | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Connector Mount | |
Height (Max) | - | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $21.65000 | $21.65 |
| 10 | $17.11200 | $171.12 |
| 25 | $15.97600 | $399.40 |
| 100 | $14.72750 | $1,472.75 |
| 250 | $14.13252 | $3,533.13 |
| 500 | $13.77384 | $6,886.92 |
| 1,000 | $13.47871 | $13,478.71 |
| Unit Price without GST: | $21.65000 |
|---|---|
| Unit Price with GST: | $23.81500 |

