RF ANTENNA LoRa, LPWAN, LTE Whip, Straight NMO Connector Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HG72703UR-NMOB

DigiKey Part Number
5073-HG72703UR-NMOB-ND
Manufacturer
Manufacturer Product Number
HG72703UR-NMOB
Description
ANTOMNI 700-2700MHZ 3DBI BLK
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
RF ANTENNA LoRa, LPWAN, LTE Whip, Straight NMO Connector Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
Packaging
Bag
Part Status
Active
RF Family/Standard
Cellular
Frequency Group
UHF (300MHz ~ 1GHz)
Frequency (Center/Band)
700MHz, 850MHz
Frequency Range
-
Antenna Type
Whip, Straight
Number of Bands
2
VSWR
-
Return Loss
-
Gain
3dBi, 3dBi
Features
-
Termination
NMO
Ingress Protection
-
Grade
-
Qualification
-
Mounting Type
Connector Mount
Height (Max)
3.800" (96.52mm)
Applications
LoRa, LPWAN, LTE
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Factory Stock: 334
Check for Additional Incoming Stock
All prices are in AUD
Bag
QuantityUnit PriceExt Price
1$156.39000$156.39
10$131.16900$1,311.69
25$124.87120$3,121.78
100$117.95190$11,795.19
Manufacturers Standard Package
Unit Price without GST:$156.39000
Unit Price with GST:$172.02900