
FSP-MPO-LC24-OS1 | |
|---|---|
DigiKey Part Number | 5073-FSP-MPO-LC24-OS1-ND |
Manufacturer | |
Manufacturer Product Number | FSP-MPO-LC24-OS1 |
Description | MPO CASS 2-MPO-M/ 24 LC OS1 |
Customer Reference | |
Detailed Description | Patch Panel, Fiber LC, MPO 24 2 FSP |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Type | Patch Panel, Fiber | |
Connector Type | LC, MPO | |
Number of Positions | 24 | |
Number of Rows | 2 | |
Termination Style | Connector |

